
74LV4052D,118 | |
|---|---|
DigiKey Part Number | 1727-6663-2-ND - Tape & Reel (TR) 1727-6663-1-ND - Cut Tape (CT) 1727-6663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV4052D,118 |
Description | IC SWITCH SP4T X 2 85OHM 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 85Ohm 16-SO |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 46ns, 32ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2Ohm | Supplier Device Package 16-SO |
Voltage - Supply, Single (V+) 1V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,30880 Kč | 107,72 Kč |
| 100 | 3,71030 Kč | 371,03 Kč |
| 250 | 3,42604 Kč | 856,51 Kč |
| 500 | 3,25470 Kč | 1 627,35 Kč |
| 1 000 | 3,11358 Kč | 3 113,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,96450 Kč | 7 411,25 Kč |
| 5 000 | 2,87471 Kč | 14 373,55 Kč |
| 7 500 | 2,82972 Kč | 21 222,90 Kč |
| 12 500 | 2,77988 Kč | 34 748,50 Kč |
| 17 500 | 2,75074 Kč | 48 137,95 Kč |
| 25 000 | 2,72272 Kč | 68 068,00 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

