
CD74HC4052MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4052MTTR-ND - Tape & Reel (TR) 296-CD74HC4052MTCT-ND - Cut Tape (CT) 296-CD74HC4052MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4052MT |
Description | IC SWITCH SP4T X 2 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4052MT Models |
Category | Voltage - Supply, Dual (V±) ±1V ~ 5V |
Manufacturer Texas Instruments | -3db Bandwidth 185MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 130Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4052M96 | Texas Instruments | 15 831 | 296-14531-1-ND | 10,29000 Kč | MFR Recommended |
| MC74HC4052ADR2G | onsemi | 1 693 | MC74HC4052ADR2GOSCT-ND | 10,92000 Kč | Direct |
| 74HC4052D,653 | Nexperia USA Inc. | 702 | 1727-2808-1-ND | 6,09000 Kč | Similar |
| MAX4052ACSE+ | Analog Devices Inc./Maxim Integrated | 221 | MAX4052ACSE+-ND | 154,34000 Kč | Similar |
| MAX4052ACSE+T | Analog Devices Inc./Maxim Integrated | 2 197 | 175-MAX4052ACSE+TCT-ND | 154,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,03400 Kč | 400,85 Kč |
| 100 | 14,16530 Kč | 1 416,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,27576 Kč | 3 318,94 Kč |
| 500 | 12,73990 Kč | 6 369,95 Kč |
| 750 | 12,47141 Kč | 9 353,56 Kč |
| 1 250 | 12,17380 Kč | 15 217,25 Kč |
| 1 750 | 11,99994 Kč | 20 999,90 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

