2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4052ACSE+T

DigiKey Part Number
175-MAX4052ACSE+TTR-ND - Tape & Reel (TR)
175-MAX4052ACSE+TCT-ND - Cut Tape (CT)
175-MAX4052ACSE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4052ACSE+T
Description
IC SWITCH SP4T X 2 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4052ACSE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm (Max)
Voltage - Supply, Single (V+)
2V ~ 16V
Voltage - Supply, Dual (V±)
±2.7V ~ 8V
Switch Time (Ton, Toff) (Max)
175ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
2pF, 2pF
Current - Leakage (IS(off)) (Max)
100pA
Crosstalk
-90dB @ 100kHz
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,34000 Kč154,34 Kč
10119,12200 Kč1 191,22 Kč
25110,29000 Kč2 757,25 Kč
100100,58670 Kč10 058,67 Kč
25097,66588 Kč24 416,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50088,45466 Kč221 136,65 Kč
Manufacturers Standard Package
Unit Price without VAT:154,34000 Kč
Unit Price with VAT:186,75140 Kč