
CD74HC4053MT | |
|---|---|
DigiKey Part Number | 296-CD74HC4053MTTR-ND - Tape & Reel (TR) 296-CD74HC4053MTCT-ND - Cut Tape (CT) 296-CD74HC4053MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4053MT |
Description | IC SWITCH SPDT X 3 130OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 130Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4053MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 130Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±1V ~ 5V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,24440 Kč | 381,11 Kč |
| 100 | 13,46180 Kč | 1 346,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,61056 Kč | 3 152,64 Kč |
| 500 | 12,09694 Kč | 6 048,47 Kč |
| 750 | 11,83979 Kč | 8 879,84 Kč |
| 1 250 | 11,55478 Kč | 14 443,47 Kč |
| 1 750 | 11,38811 Kč | 19 929,19 Kč |
| 2 500 | 11,22788 Kč | 28 069,70 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











