


NLAS4053DR2G | |
|---|---|
DigiKey Part Number | NLAS4053DR2GOSTR-ND - Tape & Reel (TR) NLAS4053DR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAS4053DR2G |
Description | IC SWITCH SPDT X 3 26OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 26Ohm 16-SOIC |
EDA/CAD Models | NLAS4053DR2G Models |
Category | Switch Time (Ton, Toff) (Max) 23ns, 23ns |
Manufacturer onsemi | -3db Bandwidth 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Charge Injection 12pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 10pF, 10pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100nA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 26Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 5V | Base Product Number |
Voltage - Supply, Dual (V±) ±3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4053D,653 | Nexperia USA Inc. | 9 834 | 1727-2809-1-ND | 6,93000 Kč | Similar |
| 74HCT4053D,118 | Nexperia USA Inc. | 0 | 1727-3058-1-ND | 7,77000 Kč | Similar |
| 74LV4053D,118 | Nexperia USA Inc. | 3 | 1727-2064-1-ND | 6,93000 Kč | Similar |
| CD74HC4053M96 | Texas Instruments | 14 506 | 296-14532-1-ND | 11,34000 Kč | Similar |
| CD74HC4053MT | Texas Instruments | 3 623 | 296-CD74HC4053MTCT-ND | 23,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,37300 Kč | 103,73 Kč |
| 25 | 9,31480 Kč | 232,87 Kč |
| 100 | 8,14720 Kč | 814,72 Kč |
| 250 | 7,59036 Kč | 1 897,59 Kč |
| 500 | 7,25438 Kč | 3 627,19 Kč |
| 1 000 | 6,97848 Kč | 6 978,48 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

