Battery Battery Monitor IC Multi-Chemistry 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7692003PWR

DigiKey Part Number
296-39959-2-ND - Tape & Reel (TR)
296-39959-1-ND - Cut Tape (CT)
296-39959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7692003PWR
Description
IC BATT MON MULTI 3-5C 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7692003PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Mfr
Interface
I2C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
20-TSSOP
Number of Cells
3 ~ 5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1063,30900 Kč633,09 Kč
2558,18120 Kč1 454,53 Kč
10052,53910 Kč5 253,91 Kč
25049,84756 Kč12 461,89 Kč
50049,53974 Kč24 769,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,72481 Kč83 449,62 Kč
4 00040,88662 Kč163 546,48 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč