
BQ76920EVM | |
|---|---|
DigiKey Part Number | 296-41151-ND |
Manufacturer | |
Manufacturer Product Number | BQ76920EVM |
Description | EVAL BOARD FOR BQ76920 BQ78350 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ76920, BQ78350 - Battery Monitor Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Monitor |
Manufacturer Texas Instruments | Utilized IC / Part BQ76920, BQ78350 |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s), Cable(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 910,88000 Kč | 3 910,88 Kč |
| Unit Price without VAT: | 3 910,88000 Kč |
|---|---|
| Unit Price with VAT: | 4 732,16480 Kč |





