
BQ76940EVM | |
|---|---|
DigiKey Part Number | 296-37862-ND |
Manufacturer | |
Manufacturer Product Number | BQ76940EVM |
Description | EVAL BOARD FOR BQ76940 BQ78350 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ76940, BQ78350 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger |
Manufacturer Texas Instruments | Utilized IC / Part BQ76940, BQ78350 |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 535,63000 Kč | 6 535,63 Kč |
| Unit Price without VAT: | 6 535,63000 Kč |
|---|---|
| Unit Price with VAT: | 7 908,11230 Kč |





