Battery Battery Monitor IC Multi-Chemistry 44-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7694000DBT

DigiKey Part Number
296-37786-5-ND
Manufacturer
Manufacturer Product Number
BQ7694000DBT
Description
IC BATT MON MULTI 9-15C 44TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 44-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7694000DBT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Mfr
Interface
I2C
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
44-TFSOP (0.173", 4.40mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
44-TSSOP
Number of Cells
9 ~ 15
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1144,89000 Kč144,89 Kč
10111,47800 Kč1 114,78 Kč
4099,63025 Kč3 985,21 Kč
12093,01592 Kč11 161,91 Kč
28089,13950 Kč24 959,06 Kč
52086,83683 Kč45 155,15 Kč
1 00084,80252 Kč84 802,52 Kč
2 52082,49589 Kč207 889,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,89000 Kč
Unit Price with VAT:175,31690 Kč