
BQ7694006DBT | |
|---|---|
DigiKey Part Number | 296-37790-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ7694006DBT |
Description | IC BATT MON MULTI 9-15C 44TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 44-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7694006DBT Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 44-TFSOP (0.173", 4.40mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 44-TSSOP |
Number of Cells 9 ~ 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,89000 Kč | 144,89 Kč |
| 10 | 111,47800 Kč | 1 114,78 Kč |
| 40 | 99,63025 Kč | 3 985,21 Kč |
| 120 | 93,01592 Kč | 11 161,91 Kč |
| 280 | 89,13950 Kč | 24 959,06 Kč |
| 520 | 86,83683 Kč | 45 155,15 Kč |
| 1 000 | 84,80252 Kč | 84 802,52 Kč |
| 2 520 | 82,49589 Kč | 207 889,64 Kč |
| Unit Price without VAT: | 144,89000 Kč |
|---|---|
| Unit Price with VAT: | 175,31690 Kč |



