Battery Battery Monitor IC Multi-Chemistry 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7692006PW

DigiKey Part Number
296-38886-5-ND
Manufacturer
Manufacturer Product Number
BQ7692006PW
Description
IC BATT MON MULTI 3-5C 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7692006PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Mfr
Interface
I2C
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Function
Battery Monitor
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Battery Chemistry
Multi-Chemistry
Supplier Device Package
20-TSSOP
Number of Cells
3 ~ 5
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1068,64200 Kč686,42 Kč
7058,42243 Kč4 089,57 Kč
14055,93714 Kč7 831,20 Kč
28053,89136 Kč15 089,58 Kč
56052,20779 Kč29 236,36 Kč
1 05050,93975 Kč53 486,74 Kč
2 52049,50862 Kč124 761,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč