
BQ7692000PWR | |
|---|---|
DigiKey Part Number | 296-39958-2-ND - Tape & Reel (TR) 296-39958-1-ND - Cut Tape (CT) 296-39958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7692000PWR |
Description | IC BATT MON MULTI 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7692000PWR Models |
Category | Fault Protection Over Current, Over/Under Voltage, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Monitor | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 20-TSSOP |
Number of Cells 3 ~ 5 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,06000 Kč | 77,06 Kč |
| 10 | 57,95400 Kč | 579,54 Kč |
| 25 | 53,20880 Kč | 1 330,22 Kč |
| 100 | 47,97830 Kč | 4 797,83 Kč |
| 250 | 45,48336 Kč | 11 370,84 Kč |
| 500 | 45,04196 Kč | 22 520,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,72481 Kč | 83 449,62 Kč |
| 4 000 | 40,88662 Kč | 163 546,48 Kč |
| Unit Price without VAT: | 77,06000 Kč |
|---|---|
| Unit Price with VAT: | 93,24260 Kč |



