
BQ24103ARHLR | |
|---|---|
DigiKey Part Number | 296-22739-2-ND - Tape & Reel (TR) 296-22739-1-ND - Cut Tape (CT) 296-22739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24103ARHLR |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24103ARHLR Models |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Texas Instruments | Charge Current - Max 2A |
Series | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 2 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24103ARHLT | Texas Instruments | 963 | 296-29359-1-ND | 128,93000 Kč | Parametric Equivalent |
| BQ24103RHLR | Texas Instruments | 5 532 | 296-17155-1-ND | 107,30000 Kč | Parametric Equivalent |
| BQ24104RHLR | Texas Instruments | 6 626 | 296-24034-1-ND | 99,11000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 61,67100 Kč | 616,71 Kč |
| 25 | 56,65280 Kč | 1 416,32 Kč |
| 100 | 51,13850 Kč | 5 113,85 Kč |
| 250 | 48,50872 Kč | 12 127,18 Kč |
| 500 | 48,15850 Kč | 24 079,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,00565 Kč | 132 016,95 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |






