
MCP73842-840I/UN | |
|---|---|
DigiKey Part Number | MCP73842-840I/UN-ND |
Manufacturer | |
Manufacturer Product Number | MCP73842-840I/UN |
Description | IC BAT CNTRL LI-ION 1-2CL 10MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73842-840I/UN Models |
Category | Battery Pack Voltage 8.4V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 12V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 ~ 2 | Supplier Device Package 10-MSOP |
Programmable Features Timer | Base Product Number |
Fault Protection Over Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 25 | 32,33680 Kč | 808,42 Kč |
| 100 | 29,18720 Kč | 2 918,72 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |





