
MP2672AGD-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2672AGD-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2672AGD-0000-ZCT-ND - Cut Tape (CT) 1589-MP2672AGD-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2672AGD-0000-Z |
Description | 2-CELL 2A BOOST CHARGER WITH NVD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 18-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2672AGD-0000-Z Models |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.75V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 2 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 18-VFQFN |
Programmable Features Current, Timer | Supplier Device Package 18-QFN (2x3) |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2672AGD-0000-P | Monolithic Power Systems Inc. | 731 | 1589-MP2672AGD-0000-PCT-ND | 59,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,93000 Kč | 51,93 Kč |
| 10 | 38,60400 Kč | 386,04 Kč |
| 25 | 35,25400 Kč | 881,35 Kč |
| 100 | 31,57520 Kč | 3 157,52 Kč |
| 250 | 29,82088 Kč | 7 455,22 Kč |
| 500 | 29,03712 Kč | 14 518,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 26,42075 Kč | 132 103,75 Kč |
| Unit Price without VAT: | 51,93000 Kč |
|---|---|
| Unit Price with VAT: | 62,83530 Kč |










