


RQ3E110AJTB | |
|---|---|
DigiKey Part Number | RQ3E110AJTBTR-ND - Tape & Reel (TR) RQ3E110AJTBCT-ND - Cut Tape (CT) RQ3E110AJTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3E110AJTB |
Description | MOSFET N-CH 30V 11A/24A 8HSMT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 24A (Tc) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3E110AJTB Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 11.7mOhm @ 11A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,01700 Kč | 160,17 Kč |
| 100 | 10,51740 Kč | 1 051,74 Kč |
| 500 | 8,15158 Kč | 4 075,79 Kč |
| 1 000 | 7,38994 Kč | 7 389,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42190 Kč | 19 265,70 Kč |
| 6 000 | 5,93454 Kč | 35 607,24 Kč |
| 9 000 | 5,68632 Kč | 51 176,88 Kč |
| 15 000 | 5,40744 Kč | 81 111,60 Kč |
| 21 000 | 5,24232 Kč | 110 088,72 Kč |
| 30 000 | 5,08185 Kč | 152 455,50 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |





