


RQ3G100GNTB | |
|---|---|
DigiKey Part Number | RQ3G100GNTBTR-ND - Tape & Reel (TR) RQ3G100GNTBCT-ND - Cut Tape (CT) RQ3G100GNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ3G100GNTB |
Description | MOSFET N-CH 40V 10A 8HSMT |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) 2W (Ta) Surface Mount 8-HSMT (3.2x3) |
Datasheet | Datasheet |
EDA/CAD Models | RQ3G100GNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.4 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 615 pF @ 20 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSMT (3.2x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14.3mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJQ4448P_R2_00001 | Panjit International Inc. | 3 | 3757-PJQ4448P_R2_00001CT-ND | 7,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 11,11600 Kč | 111,16 Kč |
| 100 | 7,18470 Kč | 718,47 Kč |
| 500 | 5,48792 Kč | 2 743,96 Kč |
| 1 000 | 4,94088 Kč | 4 940,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,24528 Kč | 12 735,84 Kč |
| 6 000 | 3,89490 Kč | 23 369,40 Kč |
| 9 000 | 3,71638 Kč | 33 447,42 Kč |
| 15 000 | 3,51579 Kč | 52 736,85 Kč |
| 21 000 | 3,39699 Kč | 71 336,79 Kč |
| 30 000 | 3,28158 Kč | 98 447,40 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |



