Similar
Similar
Similar

SISA72ADN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISA72ADN-T1-GE3TR-ND - Tape & Reel (TR) SISA72ADN-T1-GE3CT-ND - Cut Tape (CT) SISA72ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA72ADN-T1-GE3 |
Description | MOSFET N-CH 40V 25.4A/94A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 25.4A (Ta), 94A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA72ADN-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2530 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.25mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RQ3E180GNTB | Rohm Semiconductor | 1 441 | RQ3E180GNTBCT-ND | 24,40000 Kč | Similar |
| RQ3G100GNTB | Rohm Semiconductor | 45 668 | RQ3G100GNTBCT-ND | 17,94000 Kč | Similar |
| RQ7E110AJTCR | Rohm Semiconductor | 337 | RQ7E110AJTCRCT-ND | 33,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,78000 Kč | 28,78 Kč |
| 10 | 18,06100 Kč | 180,61 Kč |
| 100 | 11,92100 Kč | 1 192,10 Kč |
| 500 | 9,28612 Kč | 4 643,06 Kč |
| 1 000 | 8,43751 Kč | 8 437,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,35970 Kč | 22 079,10 Kč |
| 6 000 | 6,81718 Kč | 40 903,08 Kč |
| 9 000 | 6,54077 Kč | 58 866,93 Kč |
| 15 000 | 6,23033 Kč | 93 454,95 Kč |
| 21 000 | 6,04652 Kč | 126 976,92 Kč |
| 30 000 | 5,94642 Kč | 178 392,60 Kč |
| Unit Price without VAT: | 28,78000 Kč |
|---|---|
| Unit Price with VAT: | 34,82380 Kč |





