
MAX16171ATA+T | |
|---|---|
DigiKey Part Number | 175-MAX16171ATA+TTR-ND - Tape & Reel (TR) 175-MAX16171ATA+TCT-ND - Cut Tape (CT) 175-MAX16171ATA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16171ATA+T |
Description | IDEAL DIODE CONTROLLER WITH REVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 8-TDFN-CU (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16171ATA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | - | |
Current - Supply | 150 µA | |
Voltage - Supply | 4V ~ 57V | |
Applications | Redundant Power Supplies, Telecom Infrastructure | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-CU (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| 500 | 37,90978 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 35,00812 Kč | 87 520,30 Kč |
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |











