


MCAC011P03L-TP | |
|---|---|
DigiKey Part Number | 353-MCAC011P03L-TPTR-ND - Tape & Reel (TR) 353-MCAC011P03L-TPCT-ND - Cut Tape (CT) 353-MCAC011P03L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC011P03L-TP |
Description | P-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 50A (Tc) 62.5W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10.5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1860 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 6,37920 Kč | 637,92 Kč |
| 500 | 4,85054 Kč | 2 425,27 Kč |
| 1 000 | 4,35709 Kč | 4 357,09 Kč |
| 2 000 | 3,94164 Kč | 7 883,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,49172 Kč | 17 458,60 Kč |
| 10 000 | 3,21351 Kč | 32 135,10 Kč |
| 15 000 | 3,07178 Kč | 46 076,70 Kč |
| 25 000 | 2,91252 Kč | 72 813,00 Kč |
| 35 000 | 2,81824 Kč | 98 638,40 Kč |
| 50 000 | 2,72663 Kč | 136 331,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |









