
ZMY1 | |
|---|---|
DigiKey Part Number | 4878-ZMY1TR-ND - Tape & Reel (TR) 4878-ZMY1CT-ND - Cut Tape (CT) 4878-ZMY1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMY1 |
Description | DIODE ZENER 770MV 1.3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 770 mV 1.3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | ZMY1 Models |
Category | Power - Max 1.3 W |
Mfr | Impedance (Max) (Zzt) 0.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ3C1 | Diotec Semiconductor | 2 753 | 4878-SZ3C1CT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 100 | 3,23160 Kč | 323,16 Kč |
| 500 | 2,39966 Kč | 1 199,83 Kč |
| 1 000 | 2,13046 Kč | 2 130,46 Kč |
| 2 000 | 1,90368 Kč | 3 807,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,65775 Kč | 8 288,75 Kč |
| 10 000 | 1,50552 Kč | 15 055,20 Kč |
| 15 000 | 1,42791 Kč | 21 418,65 Kč |
| 25 000 | 1,34068 Kč | 33 517,00 Kč |
| 35 000 | 1,28901 Kč | 45 115,35 Kč |
| 50 000 | 1,23879 Kč | 61 939,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





