
ZY1 | |
|---|---|
DigiKey Part Number | 4878-ZY1CT-ND - Cut Tape (CT) 4878-ZY1TB-ND |
Manufacturer | |
Manufacturer Product Number | ZY1 |
Description | DIODE ZENER 765MV 2W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 765 mV 2 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZY1 Models |
Category | Power - Max 2 W |
Mfr | Impedance (Max) (Zzt) 0.5 Ohms |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,49400 Kč | 44,94 Kč |
| 25 | 3,98120 Kč | 99,53 Kč |
| 100 | 3,42480 Kč | 342,48 Kč |
| 250 | 3,15892 Kč | 789,73 Kč |
| 500 | 2,99894 Kč | 1 499,47 Kč |
| 1 000 | 2,86707 Kč | 2 867,07 Kč |
| 2 500 | 2,72789 Kč | 6 819,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,16965 Kč | 15 848,25 Kč |
| 10 000 | 2,91171 Kč | 29 117,10 Kč |
| 15 000 | 2,78029 Kč | 41 704,35 Kč |
| 25 000 | 2,63261 Kč | 65 815,25 Kč |
| 35 000 | 2,54517 Kč | 89 080,95 Kč |
| 50 000 | 2,46019 Kč | 123 009,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |




