Zener Diode 1.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4678

DigiKey Part Number
1N4678-ND
Manufacturer
Manufacturer Product Number
1N4678
Description
DIODE ZENER 1.8V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,69000 Kč77,69 Kč
10072,02310 Kč7 202,31 Kč
Manufacturers Standard Package
Unit Price without VAT:77,69000 Kč
Unit Price with VAT:94,00490 Kč