
ZPY1 | |
|---|---|
DigiKey Part Number | 4878-ZPY1CT-ND - Cut Tape (CT) 4878-ZPY1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY1 |
Description | DIODE ZENER 1V 1.3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 1.3 W ±5% Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | ZPY1 Models |
Category | Power - Max 1.3 W |
Mfr | Impedance (Max) (Zzt) 0.5 Ohms |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AC (DO-41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,62330 Kč | 562,33 Kč |
| 500 | 4,25504 Kč | 2 127,52 Kč |
| 1 000 | 3,81324 Kč | 3 813,24 Kč |
| 2 000 | 3,44115 Kč | 6 882,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,03799 Kč | 15 189,95 Kč |
| 10 000 | 2,78866 Kč | 27 886,60 Kč |
| 15 000 | 2,66164 Kč | 39 924,60 Kč |
| 25 000 | 2,51890 Kč | 62 972,50 Kč |
| 35 000 | 2,43438 Kč | 85 203,30 Kč |
| 50 000 | 2,35225 Kč | 117 612,50 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |









