


Z1SMA1 | |
|---|---|
DigiKey Part Number | 4878-Z1SMA1TR-ND - Tape & Reel (TR) 4878-Z1SMA1CT-ND - Cut Tape (CT) 4878-Z1SMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z1SMA1 |
Description | DIODE ZENER 1V 1W DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | Z1SMA1 Models |
Category | Impedance (Max) (Zzt) 6.5 Ohms |
Mfr | Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z1SMA1 | Diotec Semiconductor | 5 495 | 4878-Z1SMA1CT-ND | 14,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 500 | 4,42890 Kč | 2 214,45 Kč |
| 1 000 | 3,97198 Kč | 3 971,98 Kč |
| 2 000 | 3,58678 Kč | 7 173,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,01338 Kč | 22 600,35 Kč |
| 15 000 | 2,78029 Kč | 41 704,35 Kč |
| 22 500 | 2,66155 Kč | 59 884,88 Kč |
| 37 500 | 2,52814 Kč | 94 805,25 Kč |
| 52 500 | 2,44916 Kč | 128 580,90 Kč |
| 75 000 | 2,37240 Kč | 177 930,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |










