Zener Diode 1 V 1 W ±5% Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMD1

DigiKey Part Number
4878-ZMD1TR-ND - Tape & Reel (TR)
4878-ZMD1CT-ND - Cut Tape (CT)
4878-ZMD1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZMD1
Description
DIODE ZENER 1V 1W DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 1 V 1 W ±5% Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
ZMD1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Impedance (Max) (Zzt)
6.5 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-50°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-213AA (MINIMELF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 169
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
106,88700 Kč68,87 Kč
1004,36760 Kč436,76 Kč
5003,27610 Kč1 638,05 Kč
1 0002,92313 Kč2 923,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,54051 Kč6 351,27 Kč
5 0002,30365 Kč11 518,25 Kč
7 5002,18287 Kč16 371,52 Kč
12 5002,04710 Kč25 588,75 Kč
17 5001,96671 Kč34 417,42 Kč
25 0001,88853 Kč47 213,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč