
SZ3C1 | |
|---|---|
DigiKey Part Number | 4878-SZ3C1CT-ND - Cut Tape (CT) 4878-SZ3C1TR-ND |
Manufacturer | |
Manufacturer Product Number | SZ3C1 |
Description | DIODE ZENER 1V 3W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 3 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SZ3C1 Models |
Category | Power - Max 3 W |
Mfr | Impedance (Max) (Zzt) 0.5 Ohms |
Packaging Cut Tape (CT) Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SZ3C1 | Diotec Semiconductor | 2 753 | 4878-SZ3C1CT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 2,83880 Kč | 70,97 Kč |
| 100 | 2,42530 Kč | 242,53 Kč |
| 250 | 2,22748 Kč | 556,87 Kč |
| 500 | 2,10862 Kč | 1 054,31 Kč |
| 1 000 | 2,01056 Kč | 2 010,56 Kč |
| 2 500 | 1,90704 Kč | 4 767,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,33515 Kč | 11 675,75 Kč |
| 10 000 | 2,13357 Kč | 21 335,70 Kč |
| 15 000 | 2,03086 Kč | 30 462,90 Kč |
| 25 000 | 1,91542 Kč | 47 885,50 Kč |
| 35 000 | 1,84706 Kč | 64 647,10 Kč |
| 50 000 | 1,78063 Kč | 89 031,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |




