
SMZ1 | |
|---|---|
DigiKey Part Number | 4878-SMZ1TR-ND - Tape & Reel (TR) 4878-SMZ1CT-ND - Cut Tape (CT) 4878-SMZ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMZ1 |
Description | DIODE ZENER 1V 2W DO213AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 2 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
EDA/CAD Models | SMZ1 Models |
Category | Power - Max 2 W |
Mfr | Impedance (Max) (Zzt) 0.5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMZ1 | Diotec Semiconductor | 4 185 | 4878-SMZ1CT-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 100 | 4,36760 Kč | 436,76 Kč |
| 500 | 3,27610 Kč | 1 638,05 Kč |
| 1 000 | 2,92313 Kč | 2 923,13 Kč |
| 2 000 | 2,62591 Kč | 5 251,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,30365 Kč | 11 518,25 Kč |
| 10 000 | 2,10429 Kč | 21 042,90 Kč |
| 15 000 | 2,00271 Kč | 30 040,65 Kč |
| 25 000 | 1,88853 Kč | 47 213,25 Kč |
| 35 000 | 1,82093 Kč | 63 732,55 Kč |
| 50 000 | 1,75521 Kč | 87 760,50 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



