
1N3518A/TR | |
|---|---|
DigiKey Part Number | 150-1N3518A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N3518A/TR |
Description | DIODE ZENER 1V 400MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1 V 400 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 353 | 48,92535 Kč | 17 270,65 Kč |
| Unit Price without VAT: | 48,92535 Kč |
|---|---|
| Unit Price with VAT: | 59,19967 Kč |




