
1N916 | |
|---|---|
DigiKey Part Number | 1N916-ND |
Manufacturer | |
Manufacturer Product Number | 1N916 |
Description | DIODE STANDARD 100V 200MA DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | 1N916 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-35 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 100 | 1,74490 Kč | 174,49 Kč |
| 500 | 1,27584 Kč | 637,92 Kč |
| 1 000 | 1,12360 Kč | 1 123,60 Kč |
| 2 000 | 0,99510 Kč | 1 990,20 Kč |
| 5 000 | 0,85554 Kč | 4 277,70 Kč |
| 10 000 | 0,76912 Kč | 7 691,20 Kč |
| 50 000 | 0,61750 Kč | 30 875,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |








