
Category | Current Rating (Amps) 20mA |
Manufacturer onsemi | Voltage - Rated 25 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Technology JFET | Supplier Device Package TO-92-3 |
Configuration N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 3,63680 Kč | 90,92 Kč |
| 100 | 3,12240 Kč | 312,24 Kč |
| 250 | 2,87588 Kč | 718,97 Kč |
| 500 | 2,72764 Kč | 1 363,82 Kč |
| 1 000 | 2,60564 Kč | 2 605,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,45614 Kč | 4 912,28 Kč |
| 4 000 | 2,37503 Kč | 9 500,12 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |






