
BC549B | |
|---|---|
DigiKey Part Number | 4878-BC549BCT-ND - Cut Tape (CT) 4878-BC549BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC549B |
Description | TRANS NPN 30V 0.1A TO-92 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC549B Models |
Category | Current - Collector Cutoff (Max) 15nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Packaging Cut Tape (CT) Tape & Box (TB) | Power - Max 500 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC548B | Diotec Semiconductor | 2 221 | 4878-BC548BCT-ND | 2,94000 Kč | Parametric Equivalent |
| BC548BBK | Diotec Semiconductor | 2 005 | 4878-BC548BBK-ND | 2,94000 Kč | Parametric Equivalent |
| BC549B | Diotec Semiconductor | 1 971 | 4878-BC549BCT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 500 | 0,82396 Kč | 411,98 Kč |
| 1 000 | 0,72107 Kč | 721,07 Kč |
| 2 000 | 0,63404 Kč | 1 268,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56060 Kč | 2 242,40 Kč |
| 8 000 | 0,49862 Kč | 3 988,96 Kč |
| 12 000 | 0,46698 Kč | 5 603,76 Kč |
| 20 000 | 0,43137 Kč | 8 627,40 Kč |
| 28 000 | 0,41026 Kč | 11 487,28 Kč |
| 40 000 | 0,38972 Kč | 15 588,80 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |








