
SP0115-01UTG | |
|---|---|
DigiKey Part Number | 18-SP0115-01UTGTR-ND - Tape & Reel (TR) 18-SP0115-01UTGCT-ND - Cut Tape (CT) 18-SP0115-01UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0115-01UTG |
Description | TVS DIODE 1VWM 8.9VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 8.9V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1V (Max) | Package / Case 0603 (1610 Metric) |
Voltage - Breakdown (Min) 1.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 100 | 8,52730 Kč | 852,73 Kč |
| 500 | 6,55138 Kč | 3 275,69 Kč |
| 1 000 | 5,91472 Kč | 5 914,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,25454 Kč | 12 763,62 Kč |
| 6 000 | 3,91497 Kč | 23 489,82 Kč |
| 9 000 | 3,79539 Kč | 34 158,51 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |









