
TS864IDT | |
|---|---|
DigiKey Part Number | 497-8133-2-ND - Tape & Reel (TR) 497-8133-1-ND - Cut Tape (CT) 497-8133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS864IDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS864IDT Models |
Category | Current - Input Bias (Max) 300pA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 16µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR |
Part Status Active | Propagation Delay (Max) 2µs |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 10V | Supplier Device Package 14-SO |
Voltage - Input Offset (Max) 15mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 18,94000 Kč | 473,50 Kč |
| 100 | 16,77950 Kč | 1 677,95 Kč |
| 250 | 15,74932 Kč | 3 937,33 Kč |
| 500 | 15,12738 Kč | 7 563,69 Kč |
| 1 000 | 14,90039 Kč | 14 900,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,07580 Kč | 35 189,50 Kč |
| 5 000 | 13,75033 Kč | 68 751,65 Kč |
| 7 500 | 13,58727 Kč | 101 904,52 Kč |
| 12 500 | 13,40672 Kč | 167 584,00 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |











