
SISA72DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SISA72DN-T1-GE3TR-ND - Tape & Reel (TR) SISA72DN-T1-GE3CT-ND - Cut Tape (CT) SISA72DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISA72DN-T1-GE3 |
Description | MOSFET N-CH 40V 60A PPAK1212-8 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 60A (Tc) 52W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SISA72DN-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 4.5 V | |
Vgs (Max) | +20V, -16V | |
Input Capacitance (Ciss) (Max) @ Vds | 3240 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 20,66200 Kč | 206,62 Kč |
| 100 | 13,73270 Kč | 1 373,27 Kč |
| 500 | 10,75518 Kč | 5 377,59 Kč |
| 1 000 | 9,79662 Kč | 9 796,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,57922 Kč | 25 737,66 Kč |
| 6 000 | 7,96654 Kč | 47 799,24 Kč |
| 9 000 | 7,65447 Kč | 68 890,23 Kč |
| 15 000 | 7,30392 Kč | 109 558,80 Kč |
| 21 000 | 7,11832 Kč | 149 484,72 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |



