
MP2672AGD-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2672AGD-0000-PTR-ND - Tape & Reel (TR) 1589-MP2672AGD-0000-PCT-ND - Cut Tape (CT) 1589-MP2672AGD-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2672AGD-0000-P |
Description | 2-CELL 2A BOOST CHARGER WITH NVD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 18-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2672AGD-0000-P Models |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.75V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 2 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 18-VFQFN |
Programmable Features Current, Timer | Supplier Device Package 18-QFN (2x3) |
Fault Protection Over Current, Over Temperature, Over Voltage, Reverse Battery, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 44,44300 Kč | 444,43 Kč |
| 25 | 40,66000 Kč | 1 016,50 Kč |
| 100 | 36,50550 Kč | 3 650,55 Kč |
| 250 | 34,52504 Kč | 8 631,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,33084 Kč | 16 665,42 Kč |
| 1 000 | 32,34771 Kč | 32 347,71 Kč |
| 1 500 | 31,85553 Kč | 47 783,30 Kč |
| 2 500 | 31,31011 Kč | 78 275,28 Kč |
| 3 500 | 30,99133 Kč | 108 469,65 Kč |
| 5 000 | 30,68474 Kč | 153 423,70 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |


