
MCP73844-840I/MS | |
|---|---|
DigiKey Part Number | MCP73844-840I/MS-ND |
Manufacturer | |
Manufacturer Product Number | MCP73844-840I/MS |
Description | IC BATT CNTL LI-ION 1-2CEL 8MSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP73844-840I/MS Models |
Category | Battery Pack Voltage 8.4V |
Manufacturer Microchip Technology | Voltage - Supply (Max) 12V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Cells 1 ~ 2 | Supplier Device Package 8-MSOP |
Programmable Features Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 25 | 30,86720 Kč | 771,68 Kč |
| 100 | 28,13730 Kč | 2 813,73 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |





