
BQ24103EVM | |
|---|---|
DigiKey Part Number | 296-17259-ND |
Manufacturer | |
Manufacturer Product Number | BQ24103EVM |
Description | EVAL BOARD FOR BQ24103 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24103 bqSWITCHER™ Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ24103 |
Series | Primary Attributes Li-Ion / Li-Pol (1 ~ 2 Cells) |
Packaging Bulk | Secondary Attributes Safety Timer, Cell Temperature Monitoring, Status LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |


