
BQ24103ARHLT | |
|---|---|
DigiKey Part Number | 296-29359-2-ND - Tape & Reel (TR) 296-29359-1-ND - Cut Tape (CT) 296-29359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24103ARHLT |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24103ARHLT Models |
Category | Fault Protection Over Temperature, Over Voltage |
Manufacturer Texas Instruments | Charge Current - Max 2A |
Series | Battery Pack Voltage 8.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 ~ 2 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,93000 Kč | 128,93 Kč |
| 10 | 98,83800 Kč | 988,38 Kč |
| 25 | 91,31600 Kč | 2 282,90 Kč |
| 100 | 83,04290 Kč | 8 304,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,73012 Kč | 21 682,53 Kč |
| 500 | 84,16544 Kč | 42 082,72 Kč |
| 750 | 82,88079 Kč | 62 160,59 Kč |
| 1 250 | 81,45762 Kč | 101 822,03 Kč |
| 1 750 | 80,62584 Kč | 141 095,22 Kč |
| 2 500 | 79,82608 Kč | 199 565,20 Kč |
| Unit Price without VAT: | 128,93000 Kč |
|---|---|
| Unit Price with VAT: | 156,00530 Kč |



