Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24133RGYR

DigiKey Part Number
296-38876-2-ND - Tape & Reel (TR)
296-38876-1-ND - Cut Tape (CT)
296-38876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24133RGYR
Description
IC BATT CHG LI-ION 1-3CEL 24VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24133RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2.5A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
17V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1 ~ 3
Package / Case
24-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
24-VQFN (5.5x3.5)
Programmable Features
Current
Base Product Number
Fault Protection
Over Current, Over Temperature, Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,76000 Kč70,76 Kč
1053,18800 Kč531,88 Kč
2548,78240 Kč1 219,56 Kč
10043,92360 Kč4 392,36 Kč
25041,60712 Kč10 401,78 Kč
50041,05822 Kč20 529,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,64234 Kč112 927,02 Kč
Manufacturers Standard Package
Unit Price without VAT:70,76000 Kč
Unit Price with VAT:85,61960 Kč