
BQ24104RHLR | |
|---|---|
DigiKey Part Number | 296-24034-2-ND - Tape & Reel (TR) 296-24034-1-ND - Cut Tape (CT) 296-24034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24104RHLR |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24104RHLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 66,96300 Kč | 669,63 Kč |
| 25 | 61,59960 Kč | 1 539,99 Kč |
| 100 | 55,70350 Kč | 5 570,35 Kč |
| 250 | 52,89228 Kč | 13 223,07 Kč |
| 500 | 51,19732 Kč | 25 598,66 Kč |
| 1 000 | 49,80222 Kč | 49 802,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,07912 Kč | 144 237,36 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

