Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16373ADGGRG4 | |
|---|---|
DigiKey Part Number | 74LVCH16373ADGGRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH16373ADGGRG4 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH16373ADGGRG4 Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX162373MTDX | onsemi | 883 | 74LCX162373MTDXCT-ND | 1,35000 Kč | Similar |
| 74LCX16373MTD | onsemi | 0 | 74LCX16373MTD-ND | 0,00000 Kč | Similar |
| 74LCX16373MTDX | onsemi | 777 | 74LCX16373MTDXCT-ND | 1,50000 Kč | Similar |
| 74LVC162373ADGG,11 | Nexperia USA Inc. | 0 | 1727-8414-1-ND | 0,87000 Kč | Similar |
| 74LVC16373ADGG,118 | Nexperia USA Inc. | 650 | 1727-4110-1-ND | 0,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,22842 Kč | 24 456,84 Kč |
| 4 000 | 11,92387 Kč | 47 695,48 Kč |
| 6 000 | 11,77123 Kč | 70 627,38 Kč |
| 10 000 | 11,60223 Kč | 116 022,30 Kč |
| 14 000 | 11,50343 Kč | 161 048,02 Kč |
| Unit Price without VAT: | 12,22842 Kč |
|---|---|
| Unit Price with VAT: | 14,79639 Kč |






