Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVCH16373ADL,118 | |
|---|---|
DigiKey Part Number | 74LVCH16373ADL,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCH16373ADL,118 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX162373MTDX | onsemi | 883 | 74LCX162373MTDXCT-ND | 33,18000 Kč | Similar |
| 74LCX16373MTDX | onsemi | 793 | 74LCX16373MTDXCT-ND | 36,75000 Kč | Similar |
| 74LVC16373ADGGRG4 | Texas Instruments | 2 000 | 74LVC16373ADGGRG4-ND | 14,01816 Kč | Similar |
| 74LVC16373APVG | Renesas Electronics Corporation | 148 | 800-2514-5-ND | 29,19000 Kč | Similar |
| CLVC16373AMDLREP | Texas Instruments | 301 | 296-22109-1-ND | 83,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,84022 Kč | 10 840,22 Kč |
| 2 000 | 10,51286 Kč | 21 025,72 Kč |
| 3 000 | 10,34893 Kč | 31 046,79 Kč |
| 5 000 | 10,16732 Kč | 50 836,60 Kč |
| 7 000 | 10,06119 Kč | 70 428,33 Kč |
| 10 000 | 9,95912 Kč | 99 591,20 Kč |
| Unit Price without VAT: | 10,84022 Kč |
|---|---|
| Unit Price with VAT: | 13,11667 Kč |







