
SN74LVC16373ADL | |
|---|---|
DigiKey Part Number | 296-34071-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373ADL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373ADL Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 28,44700 Kč | 284,47 Kč |
| 25 | 25,89400 Kč | 647,35 Kč |
| 100 | 23,08500 Kč | 2 308,50 Kč |
| 250 | 21,74228 Kč | 5 435,57 Kč |
| 500 | 20,93392 Kč | 10 466,96 Kč |
| 1 000 | 20,26821 Kč | 20 268,21 Kč |
| 2 500 | 19,56554 Kč | 48 913,85 Kč |
| 5 000 | 19,14210 Kč | 95 710,50 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |

