74LVCH162373APAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 883
Unit Price: 33,18000 Kč
Datasheet

Similar


onsemi
In Stock: 1 293
Unit Price: 36,75000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 21,21000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 200
Unit Price: 16,17000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 000
Unit Price: 14,01816 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 650
Unit Price: 27,92735 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 41,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 31 813
Unit Price: 28,35000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 483
Unit Price: 35,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 246
Unit Price: 30,87000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26 620
Unit Price: 35,91000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 27 984
Unit Price: 38,43000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 861
Unit Price: 33,18000 Kč
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162373APAG8

DigiKey Part Number
800-1678-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH162373APAG8
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2.7V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
2.1ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types