
74LVC2G241DCTRE4 | |
|---|---|
DigiKey Part Number | 74LVC2G241DCTRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G241DCTRE4 |
Description | IC BUFFER NON-INVERTING 5.5V SM8 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G241DCTRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17517 Kč | 12 525,51 Kč |
| 6 000 | 4,06133 Kč | 24 367,98 Kč |
| 9 000 | 4,00434 Kč | 36 039,06 Kč |
| 15 000 | 3,94117 Kč | 59 117,55 Kč |
| 21 000 | 3,90427 Kč | 81 989,67 Kč |
| 30 000 | 3,86876 Kč | 116 062,80 Kč |
| Unit Price without VAT: | 4,17517 Kč |
|---|---|
| Unit Price with VAT: | 5,05196 Kč |




