
SN74LVC2G126DCTR | |
|---|---|
DigiKey Part Number | 296-12554-2-ND - Tape & Reel (TR) 296-12554-1-ND - Cut Tape (CT) 296-12554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G126DCTR |
Description | IC BUFF 1.65V SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G126DCTR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Elements 2 | Supplier Device Package SM8 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G125DCTRG4 | Texas Instruments | 296 | 296-52619-1-ND | 12,51000 Kč | Parametric Equivalent |
| SN74LVC2G125DCT3 | Texas Instruments | 20 205 | 296-SN74LVC2G125DCT3CT-ND | 16,89000 Kč | Parametric Equivalent |
| SN74LVC2G126DCTRE4 | Rochester Electronics, LLC | 3 860 | 2156-SN74LVC2G126DCTRE4-ND | 11,47052 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 12,99300 Kč | 129,93 Kč |
| 25 | 11,71240 Kč | 292,81 Kč |
| 100 | 10,28800 Kč | 1 028,80 Kč |
| 250 | 9,61020 Kč | 2 402,55 Kč |
| 500 | 9,20186 Kč | 4 600,93 Kč |
| 1 000 | 9,15786 Kč | 9 157,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,45023 Kč | 25 350,69 Kč |
| 6 000 | 8,24700 Kč | 49 482,00 Kč |
| 9 000 | 8,14516 Kč | 73 306,44 Kč |
| 15 000 | 8,03240 Kč | 120 486,00 Kč |
| 21 000 | 7,96644 Kč | 167 295,24 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |









