Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G125DCT3

DigiKey Part Number
296-SN74LVC2G125DCT3TR-ND - Tape & Reel (TR)
296-SN74LVC2G125DCT3CT-ND - Cut Tape (CT)
296-SN74LVC2G125DCT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G125DCT3
Description
IC BUFF 1.65V SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G125DCT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Number of Elements
2
Supplier Device Package
SM8
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1012,05400 Kč120,54 Kč
2510,83640 Kč270,91 Kč
1009,51010 Kč951,01 Kč
2508,87612 Kč2 219,03 Kč
5008,49444 Kč4 247,22 Kč
1 0008,42395 Kč8 423,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,79099 Kč23 372,97 Kč
6 0007,60082 Kč45 604,92 Kč
9 0007,50564 Kč67 550,76 Kč
15 0007,40009 Kč111 001,35 Kč
21 0007,33841 Kč154 106,61 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč

Other Suppliers on DigiKey

7 766In Stock
Ships from Rochester Electronics, LLC