8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G241DP,125

DigiKey Part Number
1727-6679-2-ND - Tape & Reel (TR)
1727-6679-1-ND - Cut Tape (CT)
1727-6679-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G241DP,125
Description
IC BUFF NON-INVERT 5.5V 8-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 296
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,24000 Kč11,24 Kč
107,80200 Kč78,02 Kč
506,44160 Kč322,08 Kč
1006,01920 Kč601,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,61609 Kč13 848,27 Kč
6 0004,48751 Kč26 925,06 Kč
Manufacturers Standard Package
Unit Price without VAT:11,24000 Kč
Unit Price with VAT:13,60040 Kč