
A6SN-4104-P | |
|---|---|
DigiKey Part Number | Z8493TR-ND - Tape & Reel (TR) Z8493CT-ND - Cut Tape (CT) Z8493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-4104-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-4104-P Models |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.214" (5.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.476" (12.09mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 55,64500 Kč | 556,45 Kč |
| 25 | 51,57120 Kč | 1 289,28 Kč |
| 100 | 45,94570 Kč | 4 594,57 Kč |
| 250 | 42,66372 Kč | 10 665,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 39,43724 Kč | 27 606,07 Kč |
| 1 400 | 37,54127 Kč | 52 557,78 Kč |
| 2 100 | 36,53242 Kč | 76 718,08 Kč |
| 3 500 | 35,36237 Kč | 123 768,29 Kč |
| 4 900 | 34,65086 Kč | 169 789,21 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |











